|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
755-2SK3065T100
Manufacturer Part #:

2SK3065T100

Manufacturer:

Description:
MOSFET N-CH 60V 2A
Mouser Online Catalog Page 741, Mouser Online Catalog
PDF Page 741, PDF Catalog Page
Share |
Manufacturer: ROHM Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: ROHM Semiconductor
Mounting Style: SMD/SMT
Package / Case: MPT-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 60 V
Id - Continuous Drain Current: 2 A
Rds On - Drain-Source Resistance: 350 mOhms
Vgs - Gate-Source Voltage: 20 V
Maximum Operating Temperature: + 150 C
Packaging: Reel
Channel Mode: Enhancement
Configuration: Single
Fall Time: 70 ns
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 2 W
Rise Time: 50 ns
Factory Pack Quantity: 1000
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 120 ns
Typical Turn-On Delay Time: 20 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B240A-13-F Schottky Diodes & Rectifiers 16,633
ERJ-3EKF1001V Thick Film Resistors - SMD 1,029,905
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 205,435
GRM188R71C104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 729,364
C1005X5R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 382,183
08055C104JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 280,705
PKM13EPYH4002-B0 Audio Indicators & Alerts 7,054
EZJ-P0V080GA Varistors 9,336
2SK3019TL MOSFET 26,882
Real Time Availability
Stock:
7,289 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.65
10:
$0.526
100:
$0.33
Reel of 1000
To purchase full reel, order in multiples of 1000:
$0.264
$0.222
$0.214
$0.206
$0.202

To add to a project, please Log In.

124993488 147914401 132190936 197847692 123994918 181726193