Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
755-2SC4505T100P
Manufacturer Part #:

2SC4505T100P

Manufacturer:

Description: Transistors Bipolar - BJT NPN 400V 100MA
Silverlight Page 631, Mouser Enhanced Catalog
PDF Page 631, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ROHM Semiconductor
Product Category: Transistors Bipolar - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 400 V
Collector- Emitter Voltage VCEO Max: 400 V
Emitter- Base Voltage VEBO: 7 V
Maximum DC Collector Current: 0.2 A
Gain Bandwidth Product fT: 20 MHz
DC Collector/Base Gain hfe Min: 82
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SC-62
Continuous Collector Current: 0.1 A
DC Current Gain hFE Max: 82 at 10 mA at 10 V
Maximum Power Dissipation: 2 W
Minimum Operating Temperature: - 55 C
Packaging: Reel
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,149 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.90
  25: $0.71
  100: $0.544
  250: $0.412
  500: $0.312
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.272
  5,000: $0.262

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC32MX440F256H-80I/PT
32-bit Microcontrollers - MCU 256 KB Flash 32KBRAM ...
Microchip Technology
1: $7.09
39-01-2065
Headers & Wire Housings 6 CKT RCPT HOUSING
Molex
1: $0.62
DRV8833PWPR
Motor / Motion / Ignition Controllers & Drivers 2A ...
Texas Instruments
1: $2.31
01591.25MR
Fuses SMF TELELINK FUSE 260V 1.25A
Littelfuse
1: $2.38
SMAJ13A
TVS Diodes - Transient Voltage Suppressors 13Vr 40 ...
Littelfuse
1: $0.40
PIC16F676-I/P
8-bit Microcontrollers - MCU 1.75KB 64 RAM 12 I/O ...
Microchip Technology
1: $1.63
S1M
Rectifiers 1.0A 1000V
Fairchild Semiconductor
1: $0.08
UCC3895DW
Soft Switching PWM Controllers BiCMOS Advanced Pha ...
Texas Instruments
1: $7.96
FQP3P50
MOSFET 500V P-Channel QFET
Fairchild Semiconductor
1: $1.04
2142-0
Test Plugs & Test Jacks MINI BAN JACK BLACK
Pomona Electronics
1: $1.62
REF5040AID
Voltage & Current References Lo Noise Very Low Dri ...
Texas Instruments
1: $3.71
AC164110
Sockets & Adapters RJ-11 to ICSP Adapt
Microchip Technology
1: $12.00
09033966921
DIN 41612 Connectors 96P MALE LEVEL 2
HARTING
1: $4.60
HLMP-K150
Standard LEDs - Through Hole Red Diffused 645nm 2m ...
Avago Technologies
1: $0.40
TX2-5V
Low Signal Relays - PCB 2A 5VDC DPDT NON-LATCHING ...
Panasonic Electric Works
1: $3.36
502570-0893
Memory Card Connectors MICRO SD CARD CONN NORM SMT ...
Molex
1: $3.38
SFH 5711-2/3-Z
Ambient Light Sensors PHOTO IC (ALS) SMT
OSRAM Opto Semiconductors
1: $2.04
MAX417ESA+
Operational Amplifiers - Op Amps Dual 1.2uA Max Si ...
Maxim Integrated
1: $11.27
S-1-U-6.6-G D/C .670 OAL
Contact Probes HEADLESS
IDI
1: $2.33
2SA1759T100P
Transistors Bipolar - BJT PNP 400V 0.1A
ROHM Semiconductor
1000: $0.28

000000001