Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
755-2SB1260T100Q
Manufacturer Part #:

2SB1260T100Q

Manufacturer:

Description: Transistors Bipolar - BJT PNP 80V 1A SO-89
Silverlight Page 631, Mouser Enhanced Catalog
PDF Page 631, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: ROHM Semiconductor
Product Category: Transistors Bipolar - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: PNP
Collector- Base Voltage VCBO: - 80 V
Collector- Emitter Voltage VCEO Max: - 80 V
Emitter- Base Voltage VEBO: - 5 V
Maximum DC Collector Current: 1 A
Gain Bandwidth Product fT: 100 MHz
DC Collector/Base Gain hfe Min: 82
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-89
Continuous Collector Current: - 1 A
DC Current Gain hFE Max: 390
Maximum Power Dissipation: 0.5 W
Packaging: Reel
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
526 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.64
  25: $0.49
  100: $0.359
  250: $0.226
  500: $0.179
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.168
  2,000: $0.159
  5,000: $0.149
  10,000: $0.139

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPA6130A2RTJR
Audio Amplifiers 138-mW Amplifier
Texas Instruments
1: $1.94
LME49600TS/NOPB
Audio Amplifiers HI-PERF, HI-FI, HIGH CURRENT AUDI ...
Texas Instruments
1: $5.17
LMC7101BIM5/NOPB
Operational Amplifiers - Op Amps Tiny Low Pwr RRIO ...
Texas Instruments
1: $0.67
IRS21844STRPBF
Power Driver ICs Hlf Brdg Drvr Sft Trn On Invrt Sh ...
International Rectifier
1: $3.43
EMK325BJ476MM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $1.37
LME49720MA/NOPB
Audio Amplifiers High Fidelity Dual Aud Op Amp
Texas Instruments
1: $2.67
M24256-BWMN6TP
EEPROM 256K (32Kx8)
STMicroelectronics
1: $1.14
ES1D
Rectifiers 1.0a Rectifier UF Recovery
Fairchild Semiconductor
1: $0.39
ES2B
Rectifiers 2.0a Rectifier UF Recovery
Fairchild Semiconductor
1: $0.56
DS1307Z+
Real Time Clock 64x8 Serial I2C RTC
Maxim Integrated
1: $3.51
G2RL-1-DC12
General Purpose Relays Power PCB Relay SPDT 12VDC ...
Omron Electronics
1: $2.05
ES2D
Rectifiers 2.0a Rectifier UF Recovery
Fairchild Semiconductor
1: $0.48
ATMEGA32-16AU
8-bit Microcontrollers - MCU 32kB Flash 1kB EEPROM ...
Atmel
1: $8.17
1755752
Pluggable Terminal Blocks 5.08 4P HEADER 180DG
Phoenix Contact
1: $1.02
RP78601
Relay Sockets & Hardware SOCKET 1 POLE PC
TE Connectivity / Schrack
1: $3.40
1888687
Fixed Terminal Blocks 2P 5.08mm 90DEG
Phoenix Contact
1: $0.85
0217010.HXP
Fuses 250V 10A Fast Acting
Littelfuse
1: $0.33
0235.800HXP
Fuses 250V .8A Fast Acting
Littelfuse
1: $0.48
S8201-46R
Battery Holders, Snaps & Contacts BATTERY RETAINER ...
Harwin
1: $1.01
9120-4500PL
Headers & Wire Housings 20P STRT PLRZD SKT
3M Electronic Solutions Division
1: $2.77

000000001