Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
755-2SB1236ATV2Q
Manufacturer Part #:

2SB1236ATV2Q

Manufacturer:

Description: Transistors Bipolar - BJT DVR PNP 160V 1.5A
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: ROHM Semiconductor
Product Category: Transistors Bipolar - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: PNP
Collector- Base Voltage VCBO: - 160 V
Collector- Emitter Voltage VCEO Max: - 160 V
Emitter- Base Voltage VEBO: - 5 V
Collector-Emitter Saturation Voltage: - 160 V
Maximum DC Collector Current: - 3 A
Gain Bandwidth Product fT: 50 MHz
DC Collector/Base Gain hfe Min: 82
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: 2SB1236A
Continuous Collector Current: - 1.5 A
DC Current Gain hFE Max: 180
Maximum Power Dissipation: 10 W
Packaging: Ammo
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
LT1009CLPE3
Voltage & Current References 2.5-V Integrated Refe ...
Texas Instruments
1: $1.14
SN74LVC2G125DCTR
Buffers & Line Drivers Tri-State Dual Bus
Texas Instruments
1: $0.30
LM329DZ/NOPB
Voltage & Current References PRECISION REFERENCE
Texas Instruments
1: $0.70
SA102A101JAA
Multilayer Ceramic Capacitors MLCC - Leaded 200vol ...
AVX
1: $0.19
03453LF1H
Fuse Holders Shock Safe 3AG High Profile
Littelfuse
1: $3.01
STF4N62K3
MOSFET N-Ch 620V 1.7 Ohm 3.8A SuperMESH 3
STMicroelectronics
1: $1.64
6200.2100
AC Power Entry Modules 1 Pole Screw-on Sldr Socket ...
Schurter
1: $3.20
TIP147G
Transistors Darlington BIP PNP 10A 100V
ON Semiconductor
1: $1.77
0603L035YR
Resettable Fuses PTC 6V .350A POLY SURF MOUNT
Littelfuse
1: $2.60
CDDFN10-0524P
TVS Diode Arrays Steering Diode 4 Line Array
Bourns
1: $1.23
TIP142
Transistors Darlington NPN Power Darlington
STMicroelectronics
1: $1.80
J111
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.16
2N4403
Transistors Bipolar - BJT PNP Gen Pur SS
Central Semiconductor
1: $0.38
3-640441-6
Headers & Wire Housings CLOSED W/O TABS 6P white t ...
TE Connectivity / AMP
1: $0.31
TIP147
Transistors Darlington PNP Power Darlington
STMicroelectronics
1: $1.44
KSC2383YTA
Transistors Bipolar - BJT NPN Epitaxial Transistor
Fairchild Semiconductor
1: $0.17
TIP142G
Transistors Darlington 10A 100V Bipolar Power NPN
ON Semiconductor
1: $1.91
1N4448
Diodes - General Purpose, Power, Switching Hi Cond ...
Fairchild Semiconductor
1: $0.10
WM8804GEDS/V
Audio Transmitters, Receivers, Transceivers 1:1 Di ...
Wolfson Microelectronics
1: $3.20
MJW21192G
Transistors Bipolar - BJT 8A 150V 100W NPN
ON Semiconductor
1: $3.76

000000001