Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
755-1SS133T-72
Manufacturer Part #:

1SS133T-72

Manufacturer:

Description: Diodes - General Purpose, Power, Switching "-77" T/R SUFFIX IS PREFERRED
Lifecycle: Obsolete
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ROHM Semiconductor
RoHS: RoHS Compliant Details
Product: Switching Diodes
Peak Reverse Voltage: 90 V
Forward Continuous Current: 0.4 A
Max Surge Current: 600 mA
Configuration: Common Cathode
Forward Voltage Drop: 1.2 V
Maximum Reverse Leakage Current: 0.5 uA
Mounting Style: SMD/SMT
Package / Case: MSD
Packaging: Ammo
Maximum Diode Capacitance: 2 pF
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
G5V-2-DC12
Low Signal Relays - PCB ThruHole Sealed DPDT 12VDC ...
Omron Electronics
1: $2.02
TLC272CP
Operational Amplifiers - Op Amps Dual LiMCMOS
Texas Instruments
1: $0.55
ATMEGA128-16AU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $12.10
16PJ138
Phone Connectors PHONE 3.5mm MONO
Kobiconn
1: $0.50
TVX1E102MCD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $1.84
DG442DY-T1-E3
Analog Switch ICs Quad SPST 22/25V 18
Vishay/Siliconix
1: $1.30
LR8K4-G
Linear Regulators - Standard 450V Adj 3 Termnl
Supertex
1: $1.50
S502M75Z5UR83L0R
Ceramic Disc Capacitors .375LS 5000PF 3KV 20%
Vishay/BC Components
1: $0.44
4795.0000
AC Power Entry Modules 16A REWRBL CONNECTOR
Schurter
1: $7.65
MAX889RESA+
Charge Pumps f-Reg 200mA Invert Charge Pump
Maxim Integrated
1: $5.36
MDP-2
Test Plugs & Test Jacks DBL BANANA PLUG RED BU-002 ...
Pomona Electronics
1: $2.99
RAPC722X
DC Power Connectors RT ANGL PWK JK PIN D
Switchcraft
1: $1.26
RV16AF-20-15K-A50K-3
Potentiometers Audio Knurled 50K PC Mount
Alpha (Taiwan)
1: $1.50
A-SCREW-1-8
Screws & Fasteners PLASTITE SCREW 2.9X8
Neutrik
1: $0.17
NC3MAH
XLR Connectors 3C MALE PCB
Neutrik
1: $1.32
164A10019X
D-Sub Standard Connectors 9 POS SOLDER CUP AWG 20 ...
CONEC
1: $2.99
BAS45A,133
Diodes - General Purpose, Power, Switching Diode S ...
NXP Semiconductors
1: $0.34
CD4070BEE4
Logic Gates Quad Exclusive
Texas Instruments
1: $0.48
BA282-TAP
Diodes - General Purpose, Power, Switching 100mA 3 ...
Vishay Semiconductors
1: $0.10

0000000015-9999-2false