Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
725-XG2510HE
Manufacturer Part #:

XG2510HE

Manufacturer:

Description: Zigbee / 802.15.4 Modules 2.4GHz Gateway
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: RFM
Product Category: Zigbee / 802.15.4 Modules
RoHS: RoHS Compliant Details
Frequency Band: 2.4 GHz
Data Rate: 250 Kbps
Sensitivity: - 92.5 dBm
Operating Supply Voltage: 3.6 V
Supply Current Transmitting: 18 mA
Supply Current Receiving: 6 mA
Output Power: 8 dBm
Maximum Operating Temperature: + 85 C
Dimensions: 1.05 in x 0.985 in x 0.125 in
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,094.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
105017-0001
USB Connectors MICRO USB B RECPT BTTM MNT SMT TH T ...
Molex
1: $0.87
292303-5
USB Connectors TYPE A R/A RCPT ASSY THRU HOLE
TE Connectivity / AMP
1: $1.35
XDM2510HP
Zigbee / 802.15.4 Modules 2.4 GHz WirelessHART Pin ...
RFM
1: $110.00
1939053-1
USB Connectors Micro USB TypeA Plug Kit Male Cable
TE Connectivity
1: $0.65

198057933 106872870 141037290 125657140 178845822 132446335