Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
725-XDM2510HDK
Manufacturer Part #:

XDM2510HDK

Manufacturer:

Description: RF Development Tools 2.4GHz Dev Kit
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: RFM
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Type: Communication & Networking
Tool Is For Evaluation Of: XDM2510HD
Frequency: 2.4 GHz
Operating Supply Voltage: 9 V
Description/Function: WirelessHART transceiver
For Use With: XDM2510Hx
Interface Type: Ethernet, Serial
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2,995.00
  5: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
JN5148/001M00T,534
Zigbee / 802.15.4 Modules 32bit RISC 32MHz
NXP Semiconductors
1: $19.21


198057933 102401890