Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
725-WIT2410S4G
Manufacturer Part #:

WIT2410S4G

Manufacturer:

Description: RF Modules OEM 2.4 GHz FHSS Module 460.8 kb/s
Silverlight Page 29, Mouser Enhanced Catalog
PDF Page 29, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: RFM
Product Category: RF Modules
RoHS: RoHS Compliant Details
Product: FHSS Modules
Frequency Band: 2.4 GHz to 2.483 GHz
Output Power: 10 dBm, 18 dBm
Interface Type: UART
Operating Supply Voltage: 5 V
Antenna Connector Type: Dipole
Maximum Operating Temperature: + 70 C
Dimensions: 80.2 mm x 46.5 mm x 8.6 mm
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $259.00
  500: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN74LS374N
Flip Flops Octal
Texas Instruments
1: $0.60
SN74LS240N
Buffers & Line Drivers Octal Buffer/Line
Texas Instruments
1: $0.63
MUSB-2A111-024-BP
USB Connectors Black Dust Cover For MUSBA51100
Amphenol Commercial Products
1: $1.36
WIT2410DK
RF Development Tools WIT2410 Module Development Ki ...
RFM
1: $999.00
HR30-6R-C(71)
Circular Push Pull Connectors CAP FOR RECP SH SZ 6
Hirose Connector
1: $2.53
CD4068BEE4
Logic Gates 8-Input NAND/AND
Texas Instruments
1: $0.48
RM3X8MM
Screws & Fasteners SEELSKREW MT PH REC M3 X 0.5 TH ...
APM HEXSEAL
1: $0.43
CR0603-JW-122ELF
Thick Film Resistors - SMD 1.2K 5% 1/10W
Bourns
1: $0.06
FM2115-3005-SS
Standoffs & Spacers 3.0 X .05 THRD SS MAL/FML 20mm ...
Fascomp
1: $1.18

132446335 149015775 105523055 125657140