|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
719-SF1186B-2
Manufacturer Part #:

SF1186B-2

Manufacturer:

Description:
Signal Conditioning 1575.42 MHz, GPS RF SAW Filter
Mouser Online Catalog Page 1,207, Mouser Online Catalog
PDF Page 1,207, PDF Catalog Page
SF1186B-2 Datasheet SF1186B-2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: SAW Filters
Frequency: 1575.42 MHz
Voltage Rating: 4 VDC
Brand: Murata Electronics
Bandwidth: 15 MHz
Termination Style: SMD/SMT
Package / Case: SM-3030-6
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Insertion Loss: 2.68 dB
Mounting: SMD/SMT
Factory Pack Quantity: 500
Type: SAW Filter
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 7050 Optical Switches, Specialized 10,838
LMX2571NJKT Phase Locked Loops - PLL 389
CST0612-FC-R001E Current Sense Resistors - SMD 6,066
BLE112-A-v1 Bluetooth / 802.15.1 Modules 9,877
SF2124E Signal Conditioning 1,692
48236-000LF Headers & Wire Housings 17,426
LM3940IS-3.3/NOPB LDO Voltage Regulators 1,388
SA555D Timers & Support Products 3,230
SN74HC14QDRQ1 Inverters 3,346
5300-13-RC Fixed Inductors 746
Real Time Availability
Stock:
1,474 Can Ship Immediately

On Order:
0

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.64
10:
$1.14
100:
$1.01
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$0.888
$0.768
$0.72
$0.687
$0.66
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

159475873 129527177 136223679 161858062 195589747 189898038