|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
725-RO3120A
Manufacturer Part #:

RO3120A

Manufacturer:

Description:
Resonators 403.55MHz BW 75KHz IL 1.1dB Typ. SAW
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Resonators
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Frequency: 403 MHz
Tolerance: 75 kHz
Termination Style: SMD/SMT
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Height: 1.53 mm
Length: 5 mm
Factory Pack Quantity: 1000
Width: 3.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC1101RGPR RF Transceiver 8,796
MAX2608EUT+T VCO Oscillators 4,461
SMS7630-061 Schottky Diodes & Rectifiers 7,535
P3A-201005U Enclosures, Boxes, & Cases 85
LMH6703MF/NOPB Operational Amplifiers - Op Amps 1,929
SMS7630-040LF Schottky Diodes & Rectifiers 10,532
NMH0509SC Isolated DC/DC Converters 148
RK73Z1JTTD Thick Film Resistors - SMD 1,078,422
HSMS-2852-TR1G RF Detector 3,485
NMH0505SC Isolated DC/DC Converters 91
Real Time Availability
Stock:
990 Can Ship Immediately

On Order:
0

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.44
10:
$0.96
100:
$0.912
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.768
$0.696
$0.672
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 161858062