|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
725-PA2410
Manufacturer Part #:

PA2410

Manufacturer:

Description:
Antennas 2.4 GHz 3 dBi Patch Antenna
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Antennas
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Product: PCB Antenna
Frequency: 2.4 GHz
Termination Style: MMCX
Technology: Patch Antenna
Frequency Range: 2.4 GHz to 2.5 GHz
Gain: 3 dBi
Impedance: 50 Ohms
Packaging: Bulk
VSWR: 1.9:1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
25 Can Ship Immediately

On Order:
0

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$45.33
25:
$39.20
100:
$36.75
250:
$34.30

To add to a project, please Log In.

105389572 117650510 192829149 137670162 161858062 129527177