Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
725-LPR24ERDK-B
Manufacturer Part #:

LPR24ERDK-B

Manufacturer:

Description: Zigbee / 802.15.4 Development Tools 100mW LPR Module Basic Developmnt Kit
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: RFM
Product Category: Zigbee / 802.15.4 Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: LPR2400ER
Frequency: 2.4 GHz
Interface Type: RS-232
Operating Supply Voltage: 9 V
Description/Function: LPR24ERDK-B basic development kit for the LPR2400ER module including two RS-232 serial modems, two LPR2400ER high power modules, demonstration software, power supplies, antennas, and batteries
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $199.00

To add to a project, please Log In.


143836247