United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 719-IC1003
Manufacturer Part #:

IC1003

Manufacturer:

RFM

Description: UART Interface IC RF UART IC
PDF Data Sheet
Images are for reference only
See Product Specifications

Manufacturer: RFM
Product Category: UART Interface IC
RoHS: RoHS Compliant Details
Number of Channels: 1
Data Rate: 1 Mbps
Supply Voltage (Max): 3.5 V
Supply Voltage (Min): 3 V
Supply Current: 48 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V



Log In to create a note about this product or see notes that you previously created on this product.
Availability 
Stock: 
Non-Stocked

On Order:

Factory Lead-Time: Request Delivery Quote

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $8.60
100: $8.20
500: $7.80
 
More: Get Quote

To add to a project, please Log In.


682249987