|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
725-HN-214D
Manufacturer Part #:

HN-214D

Manufacturer:

Description:
RF Modules HN-210D w/ 4' Cable Class 1 Div 2 Cert
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: RF Modules
RoHS: RoHS Compliant Details
Antenna Connector Type: Integral
Product: FHSS Data Modems
Frequency: 2.4 GHz
Output Power: 18 dBm
Interface Type: RS-232
Operating Supply Voltage: 9 V
Maximum Operating Temperature: + 70 C
Brand: Murata Electronics
Dimensions: 130 mm x 79 mm x 35 mm
Minimum Operating Temperature: - 30 C
Packaging: Bulk
Unit Weight: 8.289381 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
26 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$414.72
2:
$400.89
5:
$359.46
10:
$352.54
25:
$345.62

To add to a project, please Log In.

149015775 153566726 192564755