Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
719-DR-TRC105-403-DK
Manufacturer Part #:

DR-TRC105-403-DK

Manufacturer:

Description: RF Development Tools TRC105 Development Kit 402-407 MHz
Silverlight Page 30, Mouser Enhanced Catalog
PDF Page 30, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: RFM
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Type: RF Transceivers
Tool Is For Evaluation Of: TRC105
Frequency: 402 MHz to 407.3 MHz
Operating Supply Voltage: 4.5 V
Description/Function: Development kit
Interface Type: RS-232, USB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $280.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3788
Test Leads MINI GRAB TEST CLIPS
Pomona Electronics
1: $12.22


179695442 172640290 102401890