Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
725-DNT90DK
Manufacturer Part #:

DNT90DK

Manufacturer:

Description: RF Development Tools 900MHz 150mW Dev Kit
Silverlight Page 29, Mouser Enhanced Catalog
PDF Page 29, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: RFM
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Type: Communication & Networking
Tool Is For Evaluation Of: DNT90
Frequency: 900 MHz
Operating Supply Voltage: 9 V
Description/Function: 900 MHz frequency hopping transceiver
Interface Type: RJ-45/DB-9F, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $199.00
  100: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LMC7101BIM5/NOPB
Operational Amplifiers - Op Amps Tiny Low Pwr RRIO ...
Texas Instruments
1: $0.68
DP83848CVVX/NOPB
Ethernet ICs PHYTER COMMERCIAL TEMP SGL PORT
Texas Instruments
1: $5.35
DNT90P
RF Modules 900MHz 150mW Pinned Version
RFM
1: $30.25
VN920SP-E
Power Driver ICs 30A 36V High Side
STMicroelectronics
1: $2.99
09-50-3031
Headers & Wire Housings HSG 3P W/LKG RAMP UL94V-2
Molex
1: $0.18
STM32F107VCT6
ARM Microcontrollers - MCU 32BIT Cortex 64/25 CONN ...
STMicroelectronics
1: $10.35
908-NM24100
RF Connectors MMCX R/A JACK PCB
Amphenol RF
1: $13.51
LP38692MP-3.3/NOPB
Low Dropout Regulators - LDO 1A LDO W/ENABLE PIN
Texas Instruments
1: $1.28
22-11-2022
Headers & Wire Housings VERT PCB HDR 2P GOLD FRICT ...
Molex
1: $0.46
282834-2
Fixed Terminal Blocks 2P SIDE ENTRY 2.54mm
TE Connectivity / AMP
1: $0.74
DNT90C
RF Modules 900MHz 150mW SMD version
RFM
1: $30.25
ELK-E102FA
EMI Filters ELKE EMI Filter LC Coil Typ1207SMD
Panasonic Electronic Components
1: $0.48
38720-3205
Barrier Terminal Blocks .375 PCB 5P SINGLE Solder ...
Molex
1: $3.93
P6KE27CA
TVS Diodes - Transient Voltage Suppressors 600W 27 ...
STMicroelectronics
1: $0.29
ZXM61N02FTA
MOSFET 20V N-Chnl HDMOS
Diodes Inc. / Zetex
1: $0.66
EROP7SA
Pliers & Tweezers Erem 4.5" Tweezers Micro-fine Cu ...
Apex Tool Group (Formerly Cooper Tools)
1: $3.70
TL1105DF250Q
Tactile Switches 6.0X13MM 250G
E-Switch
1: $0.15
151-1553
IC & Component Sockets PLCC 52 PIN GOLD
Kobiconn
1: $2.14
MER1S1205SC
DC/DC Converters 1W 12Vin 5Vout 200mA 1kVDC Isolat ...
Murata Power Solutions
1: $7.95
NDTD0515C
DC/DC Converters 3W 5V TO 15V DUAL OUTPUT
Murata Power Solutions
1: $17.80


102401890 178965332