|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
725-DN-900GX
Manufacturer Part #:

DN-900GX

Manufacturer:

Description:
Networking Modules NEMA 4X/IP66 900MHz RS-232 X Ant
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Networking Modules
RoHS: RoHS Compliant Details
Product: FHSS Modems
Frequency: 900 MHz
Data Rate: 500 kb/s
Interface Type: Ethernet, RS-232
Operating Supply Voltage: 6 V to 24 V
Brand: Murata Electronics
Description/Function: 900 MHz Wireless Serial Modems
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$368.00
2:
$344.98
5:
$305.89
10:
$299.01
25:
$293.25

To add to a project, please Log In.

153566726 192564755