|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
725-DN-900G
Manufacturer Part #:

DN-900G

Manufacturer:

Description:
Networking Modules 900MHz RS-232C Serial Modem
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Networking Modules
RoHS: RoHS Compliant Details
Product: FHSS Modems
Frequency: 902.75 MHz to 927.25 MHz
Interface Type: RS-232, RS-485, USB
Operating Supply Voltage: 9 V to 48 V
Brand: Murata Electronics
Dimensions: 130 mm x 79 mm x 35 mm
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$367.33
2:
$344.35
5:
$305.34
10:
$298.47
25:
$292.72

To add to a project, please Log In.

148857188 153566726 192564755