Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
975-RFD22301
Manufacturer Part #:

RFD22301

Manufacturer:

Description:
Bluetooth / 802.15.1 Modules RFduino BLE 4.0 SMT Module
Lifecycle: New At Mouser
Mouser Online Catalog Page 28, Mouser Online Catalog
PDF Page 28, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: RF Digital
Product Category: Bluetooth / 802.15.1 Modules
RoHS: RoHS Compliant Details
Frequency Band: 2.402 GHz to 2.48 GHz
Sensitivity: - 93 dBm
Data Rate: 2000 kb/s
Operating Supply Voltage: 3 V
Output Power: 4 dBm
Maximum Operating Temperature: + 75 C
Antenna Connector Type: External
Brand: RF Digital Wireless
Class: 2
Minimum Operating Temperature: - 25 C
Mounting Style: SMD/SMT
Packaging: Tray
Factory Pack Quantity: 90
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,533 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.99
  25: $14.49
  50: $13.99
  100: $13.59
  250: $13.19
  500: $12.79

To add to a project, please Log In.

109997876 183249851 198541061 153566726 192564755