Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
975-RFD22131
Manufacturer Part #:

RFD22131

Manufacturer:

Description:
Other Development Tools RFduino Relay Shield
Lifecycle: New At Mouser
Mouser Online Catalog Page 28, Mouser Online Catalog
PDF Page 28, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: RF Digital
Product Category: Other Development Tools
RoHS: RoHS Compliant Details
Product: Shields
Type: Dual Relay Shield
Brand: RF Digital Wireless
Description/Function: Provides two SPDT, independently controlled relays
For Use With: RFduino
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RFD22301 Bluetooth / 802.15.1 Modules 3,764
RFD90101 Bluetooth / 802.15.1 Development Tools 325
RFD22102 Bluetooth / 802.15.1 Development Tools 472
RFD22126 Power Management IC Development Tools 389
RFD90102 Bluetooth / 802.15.1 Development Tools 105
RFD22128 Power Management IC Development Tools 259
RFD22122 Other Development Tools 310
RFD22121 Interface Development Tools 167
RFD22125 Other Development Tools 166
RFD22130 Other Development Tools 74
Real Time Availability
Stock:
40 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $27.99
  10: $24.99

To add to a project, please Log In.


141774079 153566726 192564755 197847692 147914401