Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
975-RFD22130
Manufacturer Part #:

RFD22130

Manufacturer:

Description:
Other Development Tools Rfduino microSD Shield
Lifecycle: New At Mouser
Mouser Online Catalog Page 28, Mouser Online Catalog
PDF Page 28, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: RF Digital
Product Category: Other Development Tools
RoHS: RoHS Compliant Details
Product: Shields
Type: MicroSD Shield
Brand: RF Digital Wireless
Description/Function: Allows easy use of MicroSD for access to gigabytes of external memory
For Use With: RFduino
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RFD22301 Bluetooth / 802.15.1 Modules 4,812
RFD90101 Bluetooth / 802.15.1 Development Tools 416
RFD22102 Bluetooth / 802.15.1 Development Tools 989
RFD22126 Power Management IC Development Tools 382
RFD22128 Power Management IC Development Tools 243
RFD22125 Other Development Tools 161
RFD22121 Interface Development Tools 147
RFD22122 Other Development Tools 303
RFD22127 Power Management IC Development Tools 63
RFD22131 Other Development Tools 39
Real Time Availability
Stock:
74 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.99
  10: $14.99

To add to a project, please Log In.


141774079 147914401 153566726 192564755 197847692