|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
975-RFD22125
Manufacturer Part #:

RFD22125

Manufacturer:

Description:
Other Development Tools Rfduino Proto Shield
Mouser Online Catalog Page 31, Mouser Online Catalog
PDF Page 31, PDF Catalog Page
RFD22125 Datasheet RFD22125 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: RF Digital
Product Category: Other Development Tools
RoHS: RoHS Compliant Details
Product: Shields
Type: Proto Shield
Operating Supply Voltage: 3 V
Brand: RF Digital Wireless
Description/Function: Provides access to the 3V supply rail and ground
For Use With: RFduino
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RFD22102 Bluetooth / 802.15.1 Development Tools 553
RFD22301 Bluetooth / 802.15.1 Modules 3,561
RFD90101 Bluetooth / 802.15.1 Development Tools 170
RFD22126 Power Management IC Development Tools 328
RFD90102 Bluetooth / 802.15.1 Development Tools 71
RFD22128 Power Management IC Development Tools 106
RFD22122 Other Development Tools 226
RFD22121 Interface Development Tools 76
RFD22130 Other Development Tools 58
RFD22131 Other Development Tools 3
Real Time Availability
Stock:
109 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.99
10:
$8.99

To add to a project, please Log In.

141774079 147914401 153566726 192564755 197847692