|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
919-RACD45-1050A
Manufacturer Part #:

RACD45-1050A

Manufacturer:

Description:
LED Power Supplies 45W 90-305Vin 1050mA
Images are for reference only
See Product Specifications
Share |
Manufacturer: RECOM
Product Category: LED Power Supplies
RoHS: RoHS Compliant Details
Operation Mode: Constant Current (CC)
Output Current-Channel 1: 105 mA to 1050 mA
Output Voltage-Channel 1: 48 V
Output Power: 48 W
Input Voltage: 90 VAC to 305 VAC
Dimming: With Dimming
Number of Outputs: 1 Output
Mounting Style: Screw
Dimensions: 171.1 mm L x 45 mm W x 32.5 mm H
Commercial/Medical: Commercial
Series: RACD45-A
Packaging: Bulk
Brand: RECOM Power
Open Frame/Enclosed: Enclosed
Factory Pack Quantity: 10
Tradename: LIGHTLINE
Part # Aliases: 22000011
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RELI-DA01/R LED Power Supplies 141
REPOT01-10 LED Power Supplies 6
ImageMfr. Part #DescriptionStock 
LHC1-3090-1208 High Power LEDs - White 81
LHC1-2780-1208 High Power LEDs - White 85
PDA041W-1A0B-R LED Power Supplies 42
2-2154857-2 LED Lighting Mounting Accessories 3,070
LHC1-5080-1208 High Power LEDs - White 27
LHC1-3090-1205 High Power LEDs - White 62
LHC1-4080-1203 High Power LEDs - White 124
LHC1-5080-1205 High Power LEDs - White 64
LHC1-3090-1204 High Power LEDs - White 84
LHC1-2780-1204 High Power LEDs - White 71
Real Time Availability
Stock:
17 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$43.99
2:
$43.34
5:
$42.74
10:
$40.85
25:
$38.96
50:
$37.70
100:
$34.56
250:
$33.93

To add to a project, please Log In.

188492425 198828483 106889023 121159121 146259450 153741986 102846527 119564595 189738882