Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
919-RACD30-700
Manufacturer Part #:

RACD30-700

Manufacturer:

Description: LED Power Supplies CONV AC/DC 0.7AOUT 110-240VIN 10-43VOUT
Mouser Online Catalog Page 2,354, Mouser Online Catalog
PDF Page 2,354, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: RECOM
Product Category: LED Power Supplies
RoHS: RoHS Compliant Details
Operation Mode: Constant Current (CC)
Dimming: Without Dimming
Output Power Rating: 30 W
Input Voltage: 90 V to 264 V
Number of Outputs: 1 Output
Output Voltage-Channel 1: 10 V to 43 V
Output Current-Channel 1: 700 mA
Brand: RECOM Lighting
Packaging: Bulk
Product: Linear Supplies
Series: RACD30
Tradename: Lightline
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
18 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $30.07
  5: $28.49
  10: $26.91
  25: $25.33
  50: $24.53
  100: $23.74
  250: $21.76
  500: $20.81
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BLE113-A-v1
Bluetooth / 802.15.1 Modules Class2 BT Smart Modul ...
Bluegiga Technologies
1: $10.98
CXA2540-0000-000N0HW250F
High Power LEDs - White Cool White, 5000K 5435lm, ...
Cree, Inc.
1: $41.55
180720-0001
LED Lighting Mounting Accessories LED HOLDER FOR C ...
Molex
1: $2.26
LS200-48
Switching Power Supplies 201W 48V 4.2A AC-DC 115-2 ...
TDK-Lambda
1: $71.78
LZ4-40R400
Infrared Emitters - High Power Infrared 850nm
LED Engin
1: $24.72
CXA2520-0000-000N00R250H
High Power LEDs - White CoolWht,5000K 2741lm 550mA ...
Cree, Inc.
1: $21.03
SMFLP12.0
LED Light Pipes Light Pipe Assembly Vert Round Len ...
Bivar
1: $1.65
180720-0002
LED Lighting Mounting Accessories LED ARRAY HLDR C ...
Molex
1: $2.26
LMH020-4000-30G9-00000TW
LED Lighting Modules White 3000K, 4000lm Flat Lens
Cree, Inc.
1: $61.19
FFPF10F150STU
Diodes - General Purpose, Power, Switching 10A/150 ...
Fairchild Semiconductor
1: $1.20
LLNS-1T06-H
LED Lighting Lenses Assemblies High Uniformity Len ...
LED Engin
1: $6.24
LLNF-1T06-H
LED Lighting Lenses Assemblies High Uniformity Len ...
LED Engin
1: $6.24
ROX30010M0FNF5
Metal Oxide Resistors 10watt 10Mohm 1% 200ppm
Vishay / Dale
1: $10.25
APC-35-700
LED Power Supplies 35W 15-50V 700mA CC LED PS
Mean Well
1: $13.03
ROX300200MFNF5
Metal Oxide Resistors 10watt 200Mohm 1% 200ppm
Vishay / Dale
1: $15.15
SMFLP
LED Mounting Hardware Adapter Surgace Mnt Flex Lig ...
Bivar
1: $0.74
LHC1-5080-1208
High Power LEDs - White Cool White, 5000K 80CRI
Philips Lumileds
1: $24.97
IXDN614PI
Gate Drivers 14-Ampere Low-Side Ultrafast MOSFET
IXYS Integrated Circuits
1: $2.61
ROX30020M0FNF5
Metal Oxide Resistors 10watt 20Mohm 1% 200ppm
Vishay / Dale
1: $11.65


106889023 146259450 188492425 198828483 187667596 160519946 112902318 178460360 121159121