|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
919-RACD25-700P
Manufacturer Part #:

RACD25-700P

Manufacturer:

Description:
LED Power Supplies 25W 21-36V 700 mA ST LED DRIVER
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: RECOM
Product Category: LED Power Supplies
RoHS: RoHS Compliant Details
Output Current-Channel 1: 700 mA
Output Voltage-Channel 1: 21 V to 36 V
Output Power: 25 W
Input Voltage: 90 VAC to 295 VAC, 127 VDC to 417 VDC
Dimming: Without Dimming
Number of Outputs: 1 Output
Mounting Style: Chassis
Dimensions: 174.5 mm L x 30.5 mm W x 25 mm H
Series: RACD25
Packaging: Bulk
Brand: RECOM Power
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Factory Pack Quantity: 10
Tradename: Lightline
Unit Weight: 7.760272 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 11 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$25.38
5:
$24.04
10:
$22.71
20:
$21.37
50:
$20.70
100:
$20.03
200:
$18.36
500:
$17.56

To add to a project, please Log In.

163575304 186182144 182352777 197804142 143830772 102846527 119564595