|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
919-RACD12-350
Manufacturer Part #:

RACD12-350

Manufacturer:

Description:
LED Power Supplies 12W AC/DC LED PW SUP 90-264Vin 3-36Vout
Mouser Online Catalog Page 2,254, Mouser Online Catalog
PDF Page 2,254, PDF Catalog Page
RACD12-350 Datasheet RACD12-350 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: RECOM
Product Category: LED Power Supplies
RoHS: RoHS Compliant Details
Operation Mode: Constant Current (CC)
Output Current-Channel 1: 350 mA
Output Voltage-Channel 1: 3 V to 36 V
Output Power: 12 W
Input Voltage: 90 VAC to 264 VAC
Dimming: Without Dimming
Number of Outputs: 1 Output
Mounting Style: Chassis
Dimensions: 123 mm L x 45 mm W x 18.5 mm H
Commercial/Medical: Commercial
Series: RACD12
Packaging: Bulk
Brand: RECOM Lighting
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Tradename: Lightline
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DR-120-24 DIN Rail Power Supplies 15
709150001050006 Board to Board & Mezzanine Connectors 2,424
FN2020-6-06 Power Line Filters 338
C-51847NFQJ-LW-AAN LCD Character Display Modules & Accessories 49
88732-8602 USB Cables / IEEE 1394 Cables 2,470
88732-8802 USB Cables / IEEE 1394 Cables 3,721
CPWLD14-36U-035 LED Power Supplies 27
LHC1-2780-1203 High Power LEDs - White 44
Q6015LTH Triacs 434
2213382-1 LED Lighting Mounting Accessories 673
Real Time Availability
Stock:
58 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.59
5:
$19.50
10:
$18.42
25:
$17.34
50:
$16.79
100:
$16.25
250:
$14.90
500:
$14.25

To add to a project, please Log In.

191484847 187667596 160519946 178460360 121159121 146259450 188492425 189738882 198828483 106889023