Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
919-R1Z-0505
Manufacturer Part #:

R1Z-0505

Manufacturer:

Description: DC/DC Converters CONV DC/DC 1W 05VIN 05VOUT
Silverlight Page 2,201, Mouser Enhanced Catalog
PDF Page 2,201, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: RECOM
RoHS: RoHS Compliant Details
Product: Isolated
Output Power: 1 W
Input Voltage Range: 4.75 V to 5.25 V
Input Voltage (nominal): 5 V
Number of Outputs: 1
Output Voltage (Channel 1): 5 V
Output Current (Channel 1): 200 mA
Isolation Voltage: 1 kV
Packaging: Tube
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
Not Assigned 919-R1Z-0505-R Call
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
31 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.54
  5: $15.15
  10: $14.76
  25: $14.14
  50: $13.60
  100: $11.70
  200: $11.04

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AT91SAM7X128B-AU
ARM Microcontrollers - MCU 128kB Flash 32kB SRAM 5 ...
Atmel
1: $11.14
BSC600N25NS3 G
MOSFET N-channel POWER MOS
Infineon Technologies
1: $2.99
L6920D
DC/DC Switching Converters 0.6 to 5.5V Step-Up
STMicroelectronics
1: $2.48
PIC12F615-I/SN
8-bit Microcontrollers - MCU 1.75KB Flash 8MHz INT ...
Microchip Technology
1: $0.94
T356A105K035AT7301
Tantalum Capacitors - Solid Leaded 35volts 1uF 10%
Kemet
1: $1.05
ACPL-M61L-000E
High Speed Optocouplers 10MBd 15k V/us
Avago Technologies
1: $1.93
BAT54SLT1G
Schottky Diodes & Rectifiers 30V 225mW Dual
ON Semiconductor
1: $0.19
564R30GAQ10
Ceramic Disc Capacitors 10pF 3Kvolts 20% .25LS U2J
Vishay/Cera-Mite
1: $0.53
06035C103KAZ2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.26
ERJ-6GEYJ102V
Thick Film Resistors - SMD 0805 1Kohms 5% Tol
Panasonic Electronic Components
5000: $0.00
ERJ-6GEY0R00V
Thick Film Resistors - SMD 0805 Zero Ohms 5% Tol
Panasonic Electronic Components
5000: $0.00
MC74HC1G08DTT1G
Logic Gates 2-6V Single 2-Input AND
ON Semiconductor
1: $0.28
09185147324
Headers & Wire Housings 14P MALE STRT IDC LOW PROF ...
HARTING
1: $1.82
BZX84C6V2LT1G
Zener Diodes 6.2V 225mW
ON Semiconductor
1: $0.15
C0805X105K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.83
9-1393644-1
DIN 41612 Connectors PLUG 96P R/A TYPE C
TE Connectivity / AMP
1: $5.01
06035C102KAZ2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.35
C317C102K1R5TA7301
Multilayer Ceramic Capacitors MLCC - Leaded C317 1 ...
Kemet
1: $0.37
C320C473K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.41
FXO-HC735-16.00000
Standard Clock Oscillators 16MHz 3.3V NC/NR
Fox
1: $1.71

125563013 116711328Alternative Packaging