|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
919-R0.25D-1205
Manufacturer Part #:

R0.25D-1205

Manufacturer:

Description:
Isolated DC/DC Converters CONV DC/DC 0.25W 12VIN +/-05VOUT
Images are for reference only
See Product Specifications
Share |
Manufacturer: RECOM
Product Category: Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Output Voltage-Channel 1: - 5 V
Input Voltage: 10.8 V to 13.2 V
Number of Outputs: 2 Output
Output Power: 0.25 W
Output Current-Channel 1: - 25 mA
Output Voltage-Channel 2: 5 V
Output Current-Channel 2: 25 mA
Isolation Voltage: 1 kV
Series: R0.25D
Brand: RECOM Power
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 33
Tradename: Econoline
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
919-R0.25D-2415/HP-R R0.25D-2415/HP-R Reel Non-Stocked $9.79 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 33
Multiples: 33
Pricing (USD)
33:
$9.01
66:
$8.60
132:
$7.88
264:
$7.74
528:
$7.60
$7.49

To add to a project, please Log In.

131359828 106889023Alternative Packaging