|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
919-CMC-08
Manufacturer Part #:

CMC-08

Manufacturer:

Description:
Fixed Inductors Common Mode Choke FOR EMC NAVin NAVout
Share |
Manufacturer: RECOM
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 830 uH x 2
Maximum DC Current: 5.2 A
Maximum DC Resistance: 31 mOhms
Operating Temperature Range: - 40 C to + 150 C
Termination Style: Radial
Length: 11 mm
Width: 11 mm
Height: 9.8 mm
Series: Choke - CMC
Brand: RECOM Power
Packaging: Tube
Product: Power Inductors
Tradename: Powerline
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2220P5K00472KXT Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,238
TPS71550DCKR LDO Voltage Regulators 10,359
25SVPF100M Aluminum Organic Polymer Capacitors 1,005
C0805C106K8RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 46,351
IXDN609SI Gate Drivers 2,709
NC3MD-L-B-1 XLR Connectors 495
KPJX-4S-S DC Power Connectors 9,217
PIC32MX575F512L-80I/PF 32-bit Microcontrollers - MCU 214
REC6-1212SRW/R10/A Isolated DC/DC Converters 68
Si8661BD-B-IS Digital Isolators 872
Real Time Availability
Stock:
697 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.19
10:
$7.80
25:
$7.41
50:
$7.12
100:
$6.83
250:
$6.24
500:
$5.85
$5.36

To add to a project, please Log In.

129527177 109743553 114556674 157506949 161858062