|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
568-NYS230
Manufacturer Part #:

NYS230

Manufacturer:

Description:
Phone Connectors 1/4" STEREO OPEN REAN
Mouser Online Catalog Page 1,431, Mouser Online Catalog
PDF Page 1,431, PDF Catalog Page
NYS230 Datasheet NYS230 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: REAN
Product Category: Phone Connectors
RoHS: RoHS Compliant Details
Brand: REAN / Neutrik
Standard: 1/4 in
Gender: Female
Number of Positions: 3 (TRS, Stereo)
Mounting Style: Chassis (Panel)
Switch Configuration: Not Switched
Termination Style: Screw
Contact Plating: Tin, Selenium
Series: NYS
Packaging: Bulk
Contact Material: Bronze
Contact Rating: 20 A
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TS3A225ERTER Analog Switch ICs 3,838
TS3A225EYFFR Analog Switch ICs 5,984
TS3A26746EYZPR Analog & Digital Crosspoint ICs 32
ImageMfr. Part #DescriptionStock 
NYS229 Phone Connectors 13,346
1N4148 Diodes - General Purpose, Power, Switching 116,099
NYS229-U Phone Connectors 1,729
SF17020F-0302-21R-L Pushbutton Switches 1,201
2N3906 Bipolar Transistors - BJT 21,718
1N914 Diodes - General Purpose, Power, Switching 69,490
291-100K-RC Carbon Film Resistors - Through Hole 192,160
291-10K-RC Carbon Film Resistors - Through Hole 355,970
291-1K-RC Carbon Film Resistors - Through Hole 240,617
291-22K-RC Carbon Film Resistors - Through Hole 69,336
Real Time Availability
Stock:
2,247 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.22
10:
$1.10
25:
$1.02
50:
$0.981
100:
$0.942
200:
$0.884
500:
$0.84

To add to a project, please Log In.

148656151 178419052 133639882 143080215 156910113 102800127 167858023 153076785 170294136 172639243