|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
568-NYS229
Manufacturer Part #:

NYS229

Manufacturer:

Description:
Phone Connectors 1/4" MONO OPEN REAN
Mouser Online Catalog Page 1,431, Mouser Online Catalog
PDF Page 1,431, PDF Catalog Page
NYS229 Datasheet NYS229 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: REAN
Product Category: Phone Connectors
RoHS: RoHS Compliant Details
Brand: REAN / Neutrik
Standard: 1/4 in
Gender: Female
Number of Positions: 2 (TS, Mono)
Mounting Style: Chassis (Panel)
Switch Configuration: Not Switched
Termination Style: Screw
Contact Plating: Tin, Selenium
Orientation: Horizontal
Series: NYS
Packaging: Bulk
Contact Material: Bronze
Contact Rating: 20 A
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NYS230 Phone Connectors 2,247
SJ-5012 (BLACK) Mounting Hardware 152,086
TL072IP Operational Amplifiers - Op Amps 14,182
1N4148 Diodes - General Purpose, Power, Switching 116,056
SF17020F-0302-21R-L Pushbutton Switches 1,201
2N3904 Bipolar Transistors - BJT 11,977
1N914 Diodes - General Purpose, Power, Switching 69,480
NMJ2HF-S Phone Connectors 846
P160KN-0QC15A500K Potentiometers 340
Real Time Availability
Stock:
13,346 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.04
10:
$0.886
25:
$0.863
50:
$0.801
100:
$0.74
200:
$0.735
500:
$0.72

To add to a project, please Log In.

168032409 199814296 136496441 134648518 178419052 133639882 143080215 156910113 172639243 102800127 153076785 167858023 170294136