|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
568-NYS228
Manufacturer Part #:

NYS228

Manufacturer:

Description:
Phone Connectors 1/4" STEREO METAL REAN
Mouser Online Catalog Page 1,495, Mouser Online Catalog
PDF Page 1,495, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: REAN
Product Category: Phone Connectors
RoHS: RoHS Compliant Details
Brand: REAN / Neutrik
Standard: 1/4 in
Number of Positions: 3 (TRS, Stereo)
Gender: Male
Switch Configuration: Not Switched
Termination Style: Solder
Mounting Style: Cable
Contact Material: Brass
Contact Plating: Brass
Series: NYS
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NC3FX XLR Connectors 5,002
NC3MX XLR Connectors 6,191
NC3MXX XLR Connectors 14,497
NYS230 Phone Connectors 12,691
NC3MD-LX XLR Connectors 3,476
NYS201 Phone Connectors 2,513
NYS231 Phone Connectors 4,284
NYS224 Phone Connectors 791
NYS240 Phone Connectors 1,703
NYS2203P Phone Connectors 370
Real Time Availability
Stock:
547 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.96
  10: $1.92
  25: $1.88
  50: $1.81
  100: $1.75
  200: $1.73
  500: $1.72
  1,000: $1.67

To add to a project, please Log In.

172755843 178419052 133639882 143080215 172639243 161791938 170294136 110836501 167858023