Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
550-22302
Manufacturer Part #:

NMJ6HCD2

Manufacturer:

Description: Phone Connectors STEREO CHROME NOSE
Silverlight Page 1,394, Mouser Enhanced Catalog
PDF Page 1,394, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: REAN
Product Category: Phone Connectors
RoHS: RoHS Compliant Details
Standard: 1/4 in
Switch Configuration: Switched
Gender: Female
Number of Positions / Contacts: 3 (TRS, Stereo)
Termination Style: Solder
Mounting Style: Through Hole
Orientation: Horizontal
Contact Material: Chrome
Contact Plating: Silver
Contact Rating: 3 A
Factory Pack Quantity: 100
Voltage Rating: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
21,600 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.38
  10: $1.25
  25: $1.13
  50: $1.09
  100: $1.05
  200: $0.99
  500: $0.949
  1,000: $0.892

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA2134PA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.42
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
SJ-5008 (BLACK)
Plastic Hardware SMALL TAPERED SQ BLK
3M Electronic Specialty
1: $0.10
IRF510PBF
MOSFET N-Chan 100V 5.6 Amp
Vishay/Siliconix
1: $0.96
WAU24-1000
Plug-In AC Adapters 120 to 24VAC 1.0A 32W
Triad Magnetics
1: $11.95
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
NMJ4HCD2
Phone Connectors 2C MONO 2-SPST NC
Neutrik
1: $1.22
MKS2-.1/63/5
Film Capacitors 63V .1uF 5%
WIMA
1: $0.24
271-1.0M-RC
Metal Film Resistors - Through Hole 1.0Mohms 1% 50 ...
Xicon
1: $0.13
MPSA42
Transistors Bipolar - BJT NPN Transistor High Volt ...
Fairchild Semiconductor
1: $0.37
282836-3
Fixed Terminal Blocks 5.0MM PCB MOUNT 3P
TE Connectivity / AMP
1: $0.79
RN55D1003FB14
Metal Film Resistors - Through Hole 1/8watt 100Koh ...
Vishay/Dale
1: $0.10
RN55D1000FB14
Metal Film Resistors - Through Hole 1/8watt 100ohm ...
Vishay/Dale
1: $0.10
161-1002
RCA Phono Connectors PHONO NICKEL RED
Kobiconn
1: $1.13
BC550CG
Transistors Bipolar - BJT 100mA 50V NPN
ON Semiconductor
1: $0.29
MKP1F032204D00KSSD
Film Capacitors 250V .22uF 10% PCM15
WIMA
1: $1.11
103-R13-135A-02-EV
Rocker Switches & Paddle Switches SWITCH ROCKER SP ...
Mountain Switch
1: $1.41
RN55D1004FB14
Metal Film Resistors - Through Hole 1/8watt 1Mohms ...
Vishay/Dale
1: $0.10
RN55D1001FB14
Metal Film Resistors - Through Hole 1/8watt 1Kohms ...
Vishay/Dale
1: $0.10

185424913