Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
761-M1272-2545-N
Manufacturer Part #:

M1272-2545-N

Manufacturer:

Description: Standoffs & Spacers M2.5X0.45 FEM 25mm NYL Stdoff
Silverlight Page 2,062, Mouser Enhanced Catalog
PDF Page 2,062, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: RAF Electronic Hardware
RoHS: RoHS Compliant Details
Type: Standoffs, Hex Female Threaded
Length: 25 mm
Outside Diameter: 4.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
50 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.52
  100: $1.36
  500: $1.28
  1,000: $1.24

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
29301
Screws & Fasteners M2.5 6.0mm Screw Zinc Plated St ...
Keystone Electronics
1: $0.36
M1257-2545-N
Standoffs & Spacers 10mm METRIC STANDOFF
RAF Electronic Hardware
1: $0.79

144012398