|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
761-M1269-3005-AL
Manufacturer Part #:

M1269-3005-AL

Manufacturer:

Description:
Standoffs & Spacers M3X0.5 FEM 22mm AL Stdoff
Mouser Online Catalog Page 2,067, Mouser Online Catalog
PDF Page 2,067, PDF Catalog Page
M1269-3005-AL Datasheet M1269-3005-AL Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS: RoHS Compliant Details
Product: Standoffs
Type: Standoffs, Hex Female Threaded
Length: 22 mm
Outside Diameter: 4.5 mm
Packaging: Bulk
Brand: RAF Electronic Hardware
Factory Pack Quantity: 100
Part # Aliases: M1269-3005-AL-0
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SP720ABG TVS Diode Arrays 2,054
MAX4712CUE+ Analog Switch ICs 140
9645.1300 Standoffs & Spacers 433
9643.8200 Standoffs & Spacers 388
10-730526-081 Heavy Duty Power Connectors 187
10-729867-081 Heavy Duty Power Connectors 152
M0537-4-AL Standoffs & Spacers 3
9843.8200 Standoffs & Spacers 40
D38999/26WC4PN Circular MIL Spec Connector 208
Real Time Availability
Stock:
290 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.66
100:
$0.593
500:
$0.551
$0.541

To add to a project, please Log In.

144012398 189371948 165583196