|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
761-M1268-3005-N
Manufacturer Part #:

M1268-3005-N

Manufacturer:

Description:
Standoffs & Spacers M3X0.5 FEM 21mm NYL Stdoff
Images are for reference only
See Product Specifications
Share |
Manufacturer: RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS: RoHS Compliant Details
Product: Standoffs
Type: Standoffs, Hex Female Threaded
Length: 21 mm
Outside Diameter: 4.5 mm
Packaging: Bulk
Brand: RAF Electronic Hardware
Factory Pack Quantity: 100
Part # Aliases: M1268-3005-N-0
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,315 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.49
100:
$1.34
500:
$1.25
$1.21

To add to a project, please Log In.

144012398 189371948