|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
761-M0601-3-N
Manufacturer Part #:

M0601-3-N

Manufacturer:

Description:
Standoffs & Spacers 12mm, 3.2 ID, M3 ROUND METRIC SPACER
Images are for reference only
See Product Specifications
Share |
Manufacturer: RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS: RoHS Compliant Details
Product: Spacers
Type: Round Spacers
Thread Size: M3
Length: 12 mm
Material: Nylon
Outside Diameter: 8 mm
Packaging: Bulk
Brand: RAF Electronic Hardware
Inside Diameter: 3.2 mm
Factory Pack Quantity: 100
Part # Aliases: M0601-3-N-0
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CD40106BE Inverters 16,224
TL072CP Operational Amplifiers - Op Amps 20,162
TL074CN Operational Amplifiers - Op Amps 18,505
LM13700N/NOPB Transconductance Amplifiers 1,908
R82EC2330DQ50J Film Capacitors 15,248
MKS2C031001A00KSSD Film Capacitors 33,330
2N3904TFR Bipolar Transistors - BJT 19,487
2N3906TA Bipolar Transistors - BJT 19,907
LM78L05ACZX Linear Voltage Regulators 7,960
MMK5183K250J01L16.5TR18 Film Capacitors 6,411
Real Time Availability
Stock:
288 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.53
100:
$0.458
500:
$0.415
$0.377

To add to a project, please Log In.

142787425 165583196 189371948