Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
761-M0597-4-N
Manufacturer Part #:

M0597-4-N

Manufacturer:

Description: Standoffs & Spacers 8mm, 4.3 ID, M4 ROUND METRIC SPACER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: RAF Electronic Hardware
RoHS: RoHS Compliant Details
Type: Round Spacers
Length: 8 mm
Thread Size: M4
Outside Diameter: 8 mm
Material: Nylon
Inside Diameter: 4.3 mm
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
100 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.47
  100: $0.40
  500: $0.366
  1,000: $0.333

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N4148WT
Diodes - General Purpose, Power, Switching SINGLE ...
Fairchild Semiconductor
1: $0.14

142787425