|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
761-M0536-4-N
Manufacturer Part #:

M0536-4-N

Manufacturer:

Description:
Standoffs & Spacers 7mm, 4.3 ID, M4 ROUND METRIC SPACER
Mouser Online Catalog Page 2,072, Mouser Online Catalog
PDF Page 2,072, PDF Catalog Page
M0536-4-N Datasheet M0536-4-N Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS: RoHS Compliant Details
Product: Spacers
Type: Round Spacers
Thread Size: M4
Length: 7 mm
Material: Nylon
Outside Diameter: 6 mm
Packaging: Bulk
Brand: RAF Electronic Hardware
Inside Diameter: 4.3 mm
Factory Pack Quantity: 100
Part # Aliases: M0536-4-N-0
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
V251BA60 Varistors 28
MAL202190515E3 Aluminum Electrolytic Capacitors - Leaded 1,396
Real Time Availability
Stock:
280 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.54
100:
$0.509
500:
$0.477
$0.442

To add to a project, please Log In.

142787425 189371948 165583196