|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
761-M0534-3-SS
Manufacturer Part #:

M0534-3-SS

Manufacturer:

Description:
Standoffs & Spacers 5mm, 3.2 ID, M3 ROUND METRIC SPACER
Images are for reference only
See Product Specifications
Share |
Manufacturer: RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS: RoHS Compliant Details
Product: Spacers
Type: Round Spacers
Thread Size: M3
Length: 5 mm
Material: Stainless Steel
Outside Diameter: 6 mm
Packaging: Bulk
Brand: RAF Electronic Hardware
Inside Diameter: 3.2 mm
Factory Pack Quantity: 100
Part # Aliases: M0534-3-SS-0
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9,941 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.65
100:
$0.561
500:
$0.518
$0.471

To add to a project, please Log In.

142787425 189371948