|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
761-M0508-3-N
Manufacturer Part #:

M0508-3-N

Manufacturer:

Description:
Standoffs & Spacers 9mm, 3.2 ID, M3 ROUND METRIC SPACER
Images are for reference only
See Product Specifications
Share |
Manufacturer: RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS: RoHS Compliant Details
Product: Spacers
Type: Round Spacers
Thread Size: M3
Length: 9 mm
Material: Nylon
Outside Diameter: 4.5 mm
Packaging: Bulk
Brand: RAF Electronic Hardware
Inside Diameter: 3.2 mm
Factory Pack Quantity: 100
Part # Aliases: M0508-3-N-0
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA32A-PU 8-bit Microcontrollers - MCU 19,373
R82DC3100AA50J Film Capacitors 13,696
1N4148TR Diodes - General Purpose, Power, Switching 64,603
R747I1100AA00J Film Capacitors 2,000
25508 Standoffs & Spacers 91
M1256-3005-AL Standoffs & Spacers 553
M0509-3-N Standoffs & Spacers 417
M2118-2545-SS Standoffs & Spacers 153
RN55D1001FB14 Metal Film Resistors - Through Hole 6,846
RN55D1002FB14 Metal Film Resistors - Through Hole 33,263
Real Time Availability
Stock:
259 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.43
100:
$0.374
500:
$0.343
$0.312

To add to a project, please Log In.

142787425 165583196 189371948