Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
761-M0507-3-N
Manufacturer Part #:

M0507-3-N

Manufacturer:

Description: Standoffs & Spacers 8mm, 3.2 ID, M3 ROUND METRIC SPACER
Silverlight Page 2,067, Mouser Enhanced Catalog
PDF Page 2,067, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: RAF Electronic Hardware
RoHS: RoHS Compliant Details
Type: Round Spacers
Length: 8 mm
Thread Size: M3
Outside Diameter: 4.5 mm
Material: Nylon
Inside Diameter: 3.2 mm
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
191 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.41
  100: $0.35
  500: $0.325
  1,000: $0.295

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G3VM-61A1
Solid State Relays - PCB Mount 60V, SPST-NO, DIP4 ...
Omron Electronics
1: $2.01
192-103LET-A01
Thermistors - NTC THERMISTORS bare leads & epoxy
Honeywell
1: $3.97
STD200BLK
LED Mounting Hardware .2" DIA X .20" BLACK
VCC
1: $0.17
FXP73.07.0100A
Antennas 2.4GHZ FLX PCB 1.13 U.FL
Taoglas
1: $12.15
WLP.2450.25.4.A.02
Antennas 2.4GHZ BLUETTH-WLAN- ZIGBEE PTCH ANT
Taoglas
1: $5.41
29331
Screws & Fasteners M2.5 6.0mm NYL SCRW
Keystone Electronics
1: $0.23
5721-440-SS
Screws & Fasteners 100 PK HEX NUT 4-40
Eagle Plastic Devices
1: $4.99
270-220-RC
Metal Film Resistors - Through Hole 220ohms 1% 50P ...
Xicon
1: $0.15
939-625
Standoffs & Spacers Plastic Spcr .625 in Nylon Whi ...
Bivar
1: $0.10
3362U-1-103LF
Trimmer Resistors - Through Hole 1/4"SQ 10KOHMS 10 ...
Bourns
1: $1.02
68000-416HLF
Headers & Wire Housings 16P SR UNSHRD HRD TIN OVER ...
FCI
1: $0.55
299-330-RC
Carbon Film Resistors - Through Hole 330ohms 5%
Xicon
1: $0.10
270-62K-RC
Metal Film Resistors - Through Hole 62Kohms 1% 50P ...
Xicon
1: $0.15
SSL-LX3059IGW-TR
Standard LEDs - Through Hole Red/Green Milky White
Lumex
1: $0.43
A6TN-4104
DIP Switches / SIP Switches Slide Type DIP (Wht) 4 ...
Omron Electronics
1: $1.41

142787425