|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
761-M0279-SS
Manufacturer Part #:

M0279-SS

Manufacturer:

Description:
Screws & Fasteners M2.5X0.45 METRIC CAPTIVE SCREW
Mouser Online Catalog Page 2,071, Mouser Online Catalog
PDF Page 2,071, PDF Catalog Page
M0279-SS Datasheet M0279-SS Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: RAF Electronic Hardware
Product Category: Screws & Fasteners
RoHS: RoHS Compliant Details
Product: Screws
Type: Captive
Thread Size: M2.5 x 0.45
Length: 14.5 mm
Material: Stainless Steel
Brand: RAF Electronic Hardware
Outside Diameter: 1.8 mm
Packaging: Bulk
Factory Pack Quantity: 100
Part # Aliases: M0279-SS-0
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
95C1D-E24-L15L Potentiometers 151
AMN24112 Board Mount Motion & Position Sensors 72
29336 Screws & Fasteners 938
29306 Screws & Fasteners 585
M0280-SS Screws & Fasteners 34
M0282-SS Screws & Fasteners 7
M0281-SS Screws & Fasteners 198
Real Time Availability
Stock:
139 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.37
100:
$1.28
500:
$1.11
$1.02

To add to a project, please Log In.

189371948 165583196