|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
761-8377-1032-A-24
Manufacturer Part #:

8377-1032-A-24

Manufacturer:

Description:
Racks & Rack Cabinet Accessories 4"L 1-1/2H OVAL HANDLE
Mouser Online Catalog Page 2,070, Mouser Online Catalog
PDF Page 2,070, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: RAF Electronic Hardware
Product Category: Racks & Rack Cabinet Accessories
RoHS: RoHS Compliant Details
Type: Oval Internal Thread Handle
Brand: RAF Electronic Hardware
Dimensions: 4 in L
Material: Aluminum
Outside Diameter: 9/32 in
Packaging: Bulk
Factory Pack Quantity: 100
Thread Size: 10-32
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
30 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.24
  100: $6.73
  500: $6.40
  1,000: $6.06

To add to a project, please Log In.


This product is also available in:
128389818 165583196 198091373 189371948