|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
761-4546-440-SS
Manufacturer Part #:

4546-440-SS

Manufacturer:

Description:
Standoffs & Spacers 1/4 HEX M/F STDOFF 1-1/4" 4-40 SS
Mouser Online Catalog Page 2,066, Mouser Online Catalog
PDF Page 2,066, PDF Catalog Page
4546-440-SS Datasheet 4546-440-SS Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS: RoHS Compliant Details
Product: Standoffs
Type: Hex Standoffs
Thread Size: 4-40
Length: 1 1/4 in
Material: Stainless Steel
Brand: RAF Electronic Hardware
Gender: Male / Female
Factory Pack Quantity: 100
Part # Aliases: 4546-440-SS-0
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STD17NF25 MOSFET 3,844
1N5819 Schottky Diodes & Rectifiers 11,543
V47ZA20P Varistors 2,883
CD14538BE Monostable Multivibrator 7,877
TPS3801-01DCKR Supervisory Circuits 8,879
SUM90N10-8M2P-E3 MOSFET 3,668
HX5004NL Transformers Audio & Signal 796
9901 Screws & Fasteners 1,390
9904 Screws & Fasteners 1,297
Real Time Availability
Stock:
51 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.84
100:
$2.48
500:
$2.35
$2.13

To add to a project, please Log In.

160139739 165583196 189371948