Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
761-4508-440-SS
Manufacturer Part #:

4508-440-SS

Manufacturer:

Description: Standoffs & Spacers 3/16 HEX M/F STDOFF 11/16" 4-40 SS
Silverlight Page 2,061, Mouser Enhanced Catalog
PDF Page 2,061, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: RAF Electronic Hardware
RoHS: RoHS Compliant Details
Type: Hex Standoffs
Length: 11/16 in
Thread Size: 4-40
Material: Stainless Steel
Gender: Male / Female
Part # Aliases: 4508-440-SS-0
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
125 Can Ship Immediately

On Order: 100 View Delivery Dates  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.21
  100: $1.06
  500: $1.00
  1,000: $0.91

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32ER71E226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $2.04
ECQ-U2A334ML
Film Capacitors .33uF 275V 20%
Panasonic Electronic Components
1: $0.94
0451.080MRL
Fuses 125V.08A
Littelfuse
1: $2.33
CI-192-028
LED Mounting Hardware Crystal Insultr Tabs 2-Lead ...
Bivar
1: $0.10
LM22670MR-ADJ/NOPB
DC/DC Switching Converters 3A SIMPLE SWITCHER, STE ...
Texas Instruments
1: $4.17
EET-UQ2W331DA
Aluminum Electrolytic Capacitors - Snap In 330UF 4 ...
Panasonic Electronic Components
1: $7.67
981-015-130R121
D-Sub Backshells 15P 90D w/ Thmbscrew Die Cast w/ ...
NorComp
1: $5.22
3557-2
Fuse Holders 2 IN 1 FUSE HOLDER
Keystone Electronics
1: $0.92
151-205-RC
Test Points SM BLU TERM
Kobiconn
1: $0.30
TNPW080521K0BEEA
Thin Film Resistors - SMD 21Kohms .1% 25ppm
Vishay
1: $0.47
UVR1E221MPD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.46
SDR1006-560KL
Fixed Inductors 56uH 10% SMD
Bourns
1: $0.65
594D127X96R3C2T
Tantalum Capacitors - Solid SMD 120uF 6.3volts 10% ...
Vishay/Sprague
1: $2.42
ECS-36-18-10X
Crystals 3.686400MHz 18pF
ECS
1: $0.72
4503-440-AL-7
Standoffs & Spacers 3/8 LNGTH 4-40 ML/FML HEX STAN ...
RAF Electronic Hardware
1: $0.40
302-2.87K-RC
Thick Film Resistors - SMD 1/10WATT 2.87KOHMS
Xicon
5000: $0.00
CR0603-FX-1153ELF
Thick Film Resistors - SMD 115KOHM 1/10WATT 1%
Bourns
1: $0.10
302-536-RC
Thick Film Resistors - SMD 1/10WATT 536OHMS
Xicon
1: $0.24
LE-0503-03W
LED Replacement Lamps - Based LEDs White 12 Volts ...
JKL Components
1: $1.28
T322B105K050AS
Tantalum Capacitors - Solid Leaded 50V 1.0uF 10%
Kemet
1: $1.85

160139739