|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
761-4503-632-SS
Manufacturer Part #:

4503-632-SS

Manufacturer:

Description:
Standoffs & Spacers 3/8 LNGTH 6-32 ML/FML HEX STANDOFF
Mouser Online Catalog Page 2,069, Mouser Online Catalog
PDF Page 2,069, PDF Catalog Page
4503-632-SS Datasheet 4503-632-SS Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS: RoHS Compliant Details
Product: Standoffs
Type: Hex Standoffs
Thread Size: 6-32
Length: 3/8 in
Material: Stainless Steel
Outside Diameter: 3/16 in
Packaging: Bulk
Brand: RAF Electronic Hardware
Gender: Male / Female
Factory Pack Quantity: 100
Part # Aliases: 4503-632-SS-0
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
4503-440-SS Standoffs & Spacers 690
Real Time Availability
Stock:
422 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.06
100:
$1.00
500:
$0.96
$0.886

To add to a project, please Log In.

160139739 165583196 189371948