Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
761-4502-632-AL-7
Manufacturer Part #:

4502-632-AL-7

Manufacturer:

Description: Standoffs & Spacers 5/16 LNGTH 6-32 ML/FML HEX STANDOFF
Silverlight Page 2,063, Mouser Enhanced Catalog
PDF Page 2,063, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: RAF Electronic Hardware
RoHS: RoHS Compliant Details
Type: Hex Standoffs
Length: 5/16 in
Thread Size: 6-32
Outside Diameter: 3/16 in
Material: Aluminum
Plating: Clear Iridite
Gender: Male / Female
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
600 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.39
  100: $0.34
  500: $0.319
  1,000: $0.294

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CENB1040A1203F01
Plug-In AC Adapters 40.8W 12V@3.4A - C14 Desktop/E ...
Condor / SL Power
1: $25.35
1734366-1
USB Connectors Vertical T/H A rcpt
TE Connectivity
1: $0.96
66565-4
Standard Circular Contacts CONTACT SOCKET GOLD
TE Connectivity / AMP
1: $0.49
T93YA502KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 5K
Vishay/Sfernice
1: $1.58
9615 060100
Multi-Conductor Cables 24AWG 10C SHIELD 100ft SPOO ...
Belden Wire & Cable
1: $347.09
HEF4027BT,653
Flip Flops DUAL JK FLIP-FLOP
NXP Semiconductors
1: $0.38
T93XA501KT20
Trimmer Resistors - Through Hole 3/8" SQ H/ADJ 500
Vishay/Sfernice
1: $1.40
FSN-24A-14
FFC / FPC Jumper Cables 4" 14 CONDUCTOR .100 Nomex
TE Connectivity / AMP
1: $2.26
4503-632-AL-7
Standoffs & Spacers 3/8 LNGTH 6-32 ML/FML HEX STAN ...
RAF Electronic Hardware
1: $0.39
1455T1602BK
Enclosures, Boxes, & Cases 6.3 x 6.3 x 2.1 Black
Hammond Manufacturing
1: $23.14
561-06032
Screws & Fasteners RETAINING WASHER
Eagle Plastic Devices
1: $0.10
4701
Screws & Fasteners 6-32 NUT
Keystone Electronics
1: $0.10
4501-632-AL-7
Standoffs & Spacers 1/4 LNGTH 6-32 ML/FML HEX STAN ...
RAF Electronic Hardware
600: $0.32

160139739