Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
761-4500-440-SS
Manufacturer Part #:

4500-440-SS

Manufacturer:

Description: Standoffs & Spacers 3/16 LNGTH 4-40 ML/FML HEX STANDOFF
Silverlight Page 2,063, Mouser Enhanced Catalog
PDF Page 2,063, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: RAF Electronic Hardware
RoHS: RoHS Compliant Details
Type: Hex Standoffs
Length: 3/16 in
Thread Size: 4-40
Outside Diameter: 3/16 in
Material: Stainless Steel
Gender: Male / Female
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,508 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.86
  100: $0.81
  500: $0.777
  1,000: $0.717

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1725656
Fixed Terminal Blocks 2P 2.54mm 90DEG
Phoenix Contact
1: $1.20
6200.2100
AC Power Entry Modules 1 Pole Screw-on Sldr Socket ...
Schurter
1: $3.20
1725698
Fixed Terminal Blocks 6P 2.54mm 90DEG
Phoenix Contact
1: $3.64
2N3707
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.99
108-1MS1T1B1M1QE-EVX
Toggle Switches SWITCH TOGGLE SPDT
Mountain Switch
1: $2.09
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
T93YB202KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 2K
Vishay/Sfernice
1: $1.58
291-10M-RC
Carbon Film Resistors - Through Hole 10Mohms 0.05
Xicon
1: $0.10
271-100-RC
Metal Film Resistors - Through Hole 100ohms 1% 50P ...
Xicon
1: $0.13
FDH333
Rectifiers High Conductance Low Leakage
Fairchild Semiconductor
1: $0.20
TL071IP
Operational Amplifiers - Op Amps Low Noise JFET In ...
Texas Instruments
1: $0.67
1N4740A
Zener Diodes 10.0V 1W ZENER 5%
Fairchild Semiconductor
1: $0.14
271-1.0M-RC
Metal Film Resistors - Through Hole 1.0Mohms 1% 50 ...
Xicon
1: $0.13
1N4003
Rectifiers 200V/1a Rectifier General Purpose
Fairchild Semiconductor
1: $0.09
L7824ACV
Linear Regulators - Standard 24V 1.5A Positive
STMicroelectronics
1: $0.70
291-27K-RC
Carbon Film Resistors - Through Hole 27Kohms 0.05
Xicon
1: $0.10
1N4148_T50A
Rectifiers Hi Conductance Fast
Fairchild Semiconductor
1: $0.12
DME2S1K-F
Film Capacitors DME 250V.01
Cornell Dubilier
1: $0.47
PC-0102060AC03
AC Power Cords POWER CORD 15A 6FT 5-15P TO IEC C13 ...
ADAM TECH
100: $2.69

160139739