|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
761-4500-256-N
Manufacturer Part #:

4500-256-N

Manufacturer:

Description:
Standoffs & Spacers 3/16 LNGTH 2-56 ML/FML HEX STANDOFF
Mouser Online Catalog Page 2,069, Mouser Online Catalog
PDF Page 2,069, PDF Catalog Page
4500-256-N Datasheet 4500-256-N Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS: RoHS Compliant Details
Product: Standoffs
Type: Hex Standoffs
Thread Size: 2-56
Length: 3/16 in
Material: Nylon
Outside Diameter: 3/16 in
Packaging: Bulk
Brand: RAF Electronic Hardware
Gender: Male / Female
Factory Pack Quantity: 100
Part # Aliases: 4500-256-N-0
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000067 Development Boards & Kits - AVR 844
08-50-0032 Headers & Wire Housings 85,462
22-01-2045 Headers & Wire Housings 25,877
22-01-2065 Headers & Wire Housings 7,089
MAX13431EETB+T RS-485 Interface IC 3,350
1SMB15AT3G TVS Diodes - Transient Voltage Suppressors 8,307
A000082 PCBs & Breadboards 291
A000086 Headers & Wire Housings 499
Real Time Availability
Stock:
199 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.40
100:
$1.22
500:
$1.14
$1.05

To add to a project, please Log In.

160139739 189371948 165583196